Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 17,160 |
Informazioni sui prodotti
Panoramica del prodotto
4-soldering zoo animal kit is DIY soldering kit which contains everything users need to create simple circuits with minimum level electronics and soldering. Kids will be introduced to basics of circuit, soldering and take the opportunity to play with LEDs, battery and bring these animals to life. It's simple and fun, grab one panda from this kit of six zoo animals and solder a LED and battery box on the back, it then starts blinking immediately. Users can place them in paper zoo or pin them anywhere. Users can also decorate them with cute accessories so they look perfectly unique. Perfect for use at home, in the classroom or after school events. There are 6 fantastically fun cute animals to be taken care of including llama, panda, lion, bunny, sheep and giraffe.
- Customizable animal characters and scenes
- Soft light RGB LED with nice transitions
- Soft edge PCB with immersion gold, environment-friendly
- Battery life up to 48 hours
- 2 hours assemble time
- Suitable for ages 6 and up
- Soldering iron is not included
Contenuti
6x Pre-Cut Animal PCBs, 6x LEDs, 6x Battery Insulation Pull Tabs, 6x CR1220 3V Coin Batteries, 6x Battery Holders, 6x Double Sided Sticky Tapes.
Specifiche tecniche
DFRobot
-
-
Animal PCB pre-tagliati (6pz), LED, alette isolanti per batteria, alloggio e pile a bottone CR1220 3V, nastro
No SVHC (21-Jan-2025)
-
-
-
-
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto