Ti serve altro?
Quantità | |
---|---|
1+ | € 2,600 |
10+ | € 1,950 |
25+ | € 1,780 |
50+ | € 1,640 |
100+ | € 1,470 |
250+ | € 1,400 |
500+ | € 1,350 |
1000+ | € 1,160 |
Informazioni sui prodotti
Panoramica del prodotto
The STP24DP05BTR is a 24-bit constant current LED Sink Driver with output error detection. The monolithic, low-voltage low current shift register designed for LED panel displays. The device contains an 8 x 3-bit serial-in, parallel-out shift register that feeds a 8 x 3-bit D-type storage register. In the output stage, twenty four regulated current sources were designed to provide 5 to 80mA constant current to drive the LEDs. The 8 x 3 shift register data flow sequence order can be managed through two dedicated pins. The STP24DP05 has a dedicated pin to activate the outputs with a sequential delay, that prevents inrush current during output turn-ON. The device detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift registers and shifted out via the serial line output.
- Low-voltage power supply down to 3V
- 8 x 3 Constant current output channels
- Adjustable output current through external resistors
- Short and open output error detection
- Serial data-in/parallel data-out
- Shift register data flow register control
- Accepts 3.3 and 5V micro driver
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
24Canali
20V
48Pin
5.5V
-40°C
-
MSL 3 - 168 ore
-
HTQFP
80mA
25MHz
80mA
HTQFP
3V
montaggio superficiale
125°C
-
No SVHC (21-Jan-2025)
corrente costante
24Uscite
20V
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:South Korea
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto