Ti serve altro?
Quantità | |
---|---|
1+ | € 1,900 |
10+ | € 1,310 |
50+ | € 0,996 |
200+ | € 0,868 |
400+ | € 0,793 |
720+ | € 0,777 |
Informazioni sui prodotti
Panoramica del prodotto
The MP1496-000 is a ferrite EMI Plate suitable for radiated and inductively-coupled electromagnetic interference. After the PC board soldering process a ferrite disk or plate can be installed directly on the source of EMI. Each part for volume production is provided with permanent, double sided 3.5 mil acrylic adhesive with 218oz./inch2 adhesion. The ferrite disk can be utilized either as inductively coupled components or EMI shields on PC board components and traces. Inductive coupling occurs when the ferrite affects the conducted wave form leaving the active component. The rise time of the wave form is effectively slowed by the ferrite and the overshoot and associated ringing are attenuated. EMI shielding occurs when the ferrite absorbs the radiated emissions from active components, effectively protecting other boards or components in the vicinity from radiated contamination. It can be used to locate unwanted EMI antennas, can also provide retrofit and auxiliary EMI attenuation.
- Easy to install
Specifiche tecniche
linee di tensione, linee di segnale, modulo di carica wireless
38mm
38mm
-
-
-
-
38mm
-
2mm
-
da -40°C a +125°C
MP Series
No SVHC (07-Nov-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto