Avvisami non appena disponibile
| Quantità | |
|---|---|
| 600+ | € 4,370 | 
Informazioni sui prodotti
Panoramica del prodotto
The VERSA-PAC series surface-mount Standard Inductor with ferrite core. It is suitable for buck, boost, coupled, choke, filter, resonant, noise filtering, forward and common mode applications. The windings on the same magnetic core behave differently. Two windings in series result in four times the inductance of a single winding. This is because the inductance varies proportionately to the square of the turns. Paralleled VERSA-PAC windings result in no change to the net inductance because the total number of turns remains unchanged, only the effective wire size becomes larger. Two parallel windings result in approximately twice the current carrying capability of a single winding. The net inductance of a given PCM configuration is based on the number of windings in series squared multiplied by the inductance of a single winding. The current rating of a PCM configuration is derived by multiplying the maximum current rating of one winding by the number of windings in parallel.
- 500VAC Isolation
 - Six windings that offer more than 500 usable inductor or transformer configurations
 - High power density and low profile
 - Low radiated noise and tightly coupled windings
 - Frequency range to over 1MHz
 - Power range from 1 to 70W
 
Specifiche tecniche
VERSA-PAC Series
850mA
0.145ohm
1:1
9.2mm
montaggio superficiale
125°C
89.6µH
60mA
96nH
12.9mm
6.2mm
-40°C
-
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto