Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 58,160 |
Informazioni sui prodotti
Panoramica del prodotto
HL-4R is a headtorch specifically designed to deliver reliable and powerful illumination in industrial settings. Equipped with a 275 lumen white CREE LED, this headtorch offers a bright and focused beam, ensuring clarity and visibility in low-light conditions commonly encountered in industrial workspaces. With its reliable performance, the HL-4R is a dependable lighting solution that can keep up with the demands of your work environment. Safety is paramount in industrial settings, and the HL-4R headtorch is designed with that in mind. It features two red LEDs with solid and flash modes, allowing for improved visibility and signalling capabilities. Whether you need to navigate through dimly lit areas or signal for attention in hazardous situations, the red LED options provide added versatility and safety.
- 275lumen white CREE LED
- 2 red LEDs with solid and flash modes
- Compatible with headband and 3m adhesive helmet mount
- Durable ABS housing
- IPX6 water resistance rating
- Li-polymer rechargeable battery with 6.5-hour runtime
- 45° rotational head
Specifiche tecniche
Torcia da Fronte
275lm
batteria ai polimeri di litio, 3,7V, 1800mAh
-
x2 LED rossi 5mm
95m
-
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto