Ti serve altro?
Quantità | |
---|---|
1+ | € 42,300 |
5+ | € 37,020 |
10+ | € 30,670 |
Informazioni sui prodotti
Panoramica del prodotto
The 70002634 is a 4-conductor unshielded Spiral Cable with fine wire strands of bare copper, according to IEC 60228 resp. VDE 0295, class 5 standards, grey PU jacket and 19AWG wire. The ÖLFLEXÒ SPIRAL 400 P oil-resistant cable with polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The ÖLFLEXÒ SPIRAL 400 P cable is increased oil resistant and at room temperature generally resistant against acids and caustics solution. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant. The ÖLFLEXÒ SPIRAL 400 P cable is designed for use under rough working conditions and to high wear and tear. The strength of recoiling and the extension lengths up to 3 times of the original length are features of the high quality.
- CPR: Not Yet Qualified
- High restoring forces and extension lengths up to 3 times un-extended spiral length
- Oil-resistant
- High resistance to benzols, benzines and other substances
- Special PVC P8/1 core insulation
- Special polyurethane outer sheath
- Resistant to microbes, hydrolysis and almost all mineral oils
- High chemical resistance to benzols, benzenes and other agents
Specifiche tecniche
non schermato
19AWG
4ft
grigio
Rame Nudo
6.2mm
OLFLEX SPIRAL 400 P Series
4Core
0.75mm²
1.5m
4 x 0,75mm²
PU
500V
No SVHC (07-Nov-2024)
Documenti tecnici (1)
Prodotti associati
3 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Slovak Republic
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto