Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 45,310 |
5+ | € 42,580 |
10+ | € 39,870 |
Informazioni sui prodotti
Panoramica del prodotto
The DMR20-10-DCM-R-C is a 4-digit auto-ranging DC Voltmeter, designed to measure and displays the outputs the most popular DC power systems. Simply connect any 6 to 75VDC power source and these meters are fully operational, no additional components or power sources are required. Their large, 0.30"/7.6mm, bright LED displays can be easily read from 10ft away (3m). These auto-ranging meters accurately display DC voltages with 0.01V in the LO-range (below 51V) or 0.1V resolution in the HI-range (above 51V). A built-in resettable fuse assures long term reliability. All DMR20-10-DCM's employ a 13-bit A/D converter and precision metal-film resistors to achieve outstanding performance over an operating temperature range of -25 to +60°C. The DMR20-10-DCM is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.
- Self-powered, Requires only Two Connections
- Auto-ranging 6 to 75VDC Input Range
- Installs in Round Oiltight 30.5mm Cutouts
- Reverse Polarity Protected to -100VDC
- Four-digit LED Display with Overvoltage Indication
- Digital Replacement for Analogue Panel Meters
- Screw-style Terminal Block Simplifies Installation
- Self-resetting Internal Fuse for Long-term Reliability
- Provides Moisture Resistance to IP67/NEMA-6
- Supplied with EPDM Rubber Gasket and Plastic Hex Nut
- Panel Knockout Punches and Tooling Available
Specifiche tecniche
4
da 6V a 75V
-
6VDC
-25°C
-
Tensione CC
7.6mm
-
75VDC
60°C
Lead (17-Jan-2022)
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto