Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 33,360 |
| 5+ | € 30,320 |
| 10+ | € 27,270 |
| 50+ | € 26,720 |
| 100+ | € 26,180 |
Informazioni sui prodotti
Panoramica del prodotto
1.3” pixxiLCD series round intelligent display module with PIXXI-28 graphics controller. The pixxiLCD-13 is part of the new and revolutionary pixxiLCD series of embedded graphics displays. Developed with low total cost of ownership in mind, this 1.3” round colour TFT-LCD compact intelligent display module offers an array of functionality and options for any designer, integrator or user wishing to add a full colour HMI into an application. The round IPS display offers wide viewing angles. The pixxiLCD-13 is powered by the configurable PIXXI-28 graphics processor, allowing various functionalities such as touch detection, microSD or serial flash memory storage, GPIO, and ADC, along with multiple millisecond resolution timers, and UART and I2C communication. This display features a standard 15-way, 0.5mm pitch ZIF socket interface which carries the UART, I/O, I2C, power and reset signals to/from the display.
- 1.3", 240x240 pixel, slim intelligent display module with embedded PIXXI-28 processor
- Display full-colour images, animations, icons, and video clips
- Non-Touch, supports all available Windows fonts
- Suitable for fast and easy integration of a full colour HMI into any application or product
- RGB 65K TFT screen
- 32KB of flash memory for user application code, 14KB of SRAM for user variables
- 3 general purpose I/O pins for user interfacing, 2 are configurable as analogue inputs or as I2C
- Master I2C port (maximum supported speed is fast I2C) for user application devices
- PCB is UL 94V-0 flammability rate, single 5.0volt supply (4.0V to 5.5V range)
- Display dimension is 35.5 x 38.0 x 5.1mm, weight is 5gram
Contenuti
pixxiLCD-13P2 round smart display module, gen4-IB interface board, 15-to-30 way FFC cable.
Specifiche tecniche
TFT LCD
0,133mm x 0,133mm
I2C, UART
4V
-10°C
Pixxi Series
240 x 240 Pixel
1.3"
16MB
5.5V
60°C
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Australia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto