Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 704,720 |
Informazioni sui prodotti
Panoramica del prodotto
DPGM8001-400 is a DPGM8001 series general-purpose digital pressure gauge and indicator. This gauge with display offers 0.25% full-scale terminal point accuracy in a rugged easy-to-use unit. All stainless steel wetted parts make them suitable for a wide variety of industrial liquids and gaseous media. IP67 ingress protection allows use in wash-down applications. This features user-selectable engineering units, allowing one gauge to be used for a variety of pressure scales. The DPGM8001 comes standard with many features that are 20-segment bar graph, min and max memory, programmable engineering units, and backlighting for easy reading.
- Range is -1 (vacuum) to 1600 bar, gauge, vacuum and compound
- Two “AA” alkaline included battery, 2000 hr. minimum battery life, 4 levels battery indicator
- 1Hz update rate, selectable 1min (default), 5min, 20min or set to NONE to remain ON power on time
- 100 million cycle life, MIL-STD-202G method 201A vibration/213 B, test condition K shock
- 5-digit numeric top line, 5 character alphanumeric lower line display
- 12 o’clock view angle, standard, blue backlight
- Polycarbonate/ABS enclosure material (case and back), polycarbonate window
- 5 digit LCD display with large 12mm digits
- User-selectable engineering units, MIN/MAX readings, tare function standard
- Stainless steel wetted parts, laser welded, operating temperature range from -20 to +60°C
Specifiche tecniche
-
-20°C
DPGM8001 Series
400bar
60°C
No SVHC (17-Jan-2022)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto