Ti serve altro?
Quantità | |
---|---|
1+ | € 1 039,000 |
Informazioni sui prodotti
Panoramica del prodotto
8007-0608 is a ST125 E digital Sensatemp rework system with Hi-Flo Snap-Vac® pump and SX-100 hand piece. ST 125 is ideal for users dealing with a wide range of applications. With this system user can solder, desolder and remove components using a variety of Sensatemp® powered hand pieces. The system comes standard with PACE’s patented Hi-Flo Snap-Vac® Pump technology to ensure quick, clean removal of solder from any through-hole joint or surface land. The Hi-Flo pump is so powerful that you won’t lose vacuum in continuous use applications. With its simple digitally controlled design and durable yet compact frame, the ST125 can be the most valuable system on your workbench today.
- 230VAC, 50/60Hz (120watts maximum) power
- Standard packout includes SX-100 Sodr-X-Tractor hand piece
- User defined operating temperature range
- Patented SnapVac® technology
- ESD safe metal housing
Contenuti
ST125 E digital Sensatemp rework system with Hi-Flo Snap-Vac® pump, SX-100 hand piece.
Specifiche tecniche
230V
120W
-
No SVHC (16-Jan-2020)
-
Handpieces
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto