Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 2 930,000 |
Informazioni sui prodotti
Panoramica del prodotto
FLOW XL REFURB is a user-friendly 3D printer. It is also a reliable, plug-and-play printer based on our user's needs and feedback. Users always inspire us to do our best. It created the best 3D printer range dedicated to efficiency and innovation. This IDEX printer with its huge print volume and high-quality independent dual extruder is able to print two objects at the same time (mirror or parallel mode) as well as PVA printing. The heated bed comprises of metal, and tempered glass and polyimide film ensures maximum adhesion during printing, while the flexible top plate makes the removal easy even in the case of very flat objects. Besides the automatic XY calibration we have built in a semi-automatic, electronically aided Z calibration as well into our IDEX printers. The mainboard is equipped with an industry-leading motor control system, extended features, and great interface connections.
- Fused filament fabrication (FFF) technology, 50 micron layer resolution
- XYZ accuracy 12.5 x 12.5 x 5 micron position precision
- 1.75mm filament diameter, filament types are PLA, ABS, HIPS, PET, nylon, etc
- 0.4mm nozzle, up to 200mm/s print speed
- Maximum 500W power consumption, grey and white colour
- CraftWare software package, OBJ, STL file types
- Independent dual extruder, huge print volume
- Mesh bed levelling, simplify the calibration process, reliability
- 5" colour touch screen for the innovative design, LED status indicator maximize the user experience
- Ambient temperature range from 5 to 40°C, build volume is 300 x 200 x 250mm
Specifiche tecniche
1,75mm
ABS, HIPS, PLA, PVA, PETG, nylon
0,4mm
-
-
CraftWare
-
0.05mm
300mm x 200mm x 500mm
200mm/s
500W
OBJ, STL
-
To Be Advised
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Hungary
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto