Ti serve altro?
Quantità | |
---|---|
1+ | € 4 001,600 |
Informazioni sui prodotti
Panoramica del prodotto
FH-SM02 is a high resolution 2M pixel, monochrome, FH camera. With the FH series, there's no need for high-end hardware or specialized engineers who can configure the system to suit user's needs. It used to be difficult to introduce AI technology to many inspection processes because of its hardware requirements. The FH series does not require special hardware, facilitating the introduction of this technology. In order to reliably use AI technology in processes, the engineer used to have not only image processing skills but also programming and maintenance skills. With the FH series, however, users can use AI technology just like operating a standard vision sensor.
- No special environment is required, no AI engineer required
- Ultra-high-speed sensing technology in a compact design
- MDMC light with flexible lighting patterns
- Multi-trigger imaging captures long objects at high speeds
- Multi-line random-trigger inspects at up to four different timings
- High-speed, high-precision positioning, stage data calculates for various stages
- 219fps frame rate
- 2040pixels image width, 1088pixels image height
- 2/3" image sensor format, CMOS image sensor type
- 5.5µm pixel size, IP10 degree of protection (IP)
Specifiche tecniche
FH Series
-
-
DVI-D
2/3"
1088 x 2040 pixel
montatura C
To Be Advised
Documenti tecnici (4)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Japan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto