| Quantità | |
|---|---|
| 6+ | € 38,450 |
Informazioni sui prodotti
Panoramica del prodotto
46 11 G0 is a 10 3/4inch circlip tool for internal and external circlip. Universal usage for large circlips with nominal diameters of 16" to 39 3/8" (400 - 1000mm). Reliable opening and closing of the circlips and holding by self-locking precision spindle drive. Replaceable tips with 15/64" (6mm) and 23/64" (9mm) diameters, for perfect adaptation to the actuation bores in the circlips. Areas of application e.g. wind turbines, tidal power stations, generator construction, hydropower stations, large machine construction (rolling mills, presses), shipbuilding, aerospace - wherever very high forces and torques are transmitted with large shafts and bearings.
- For fitting and removing circlips in one operation
- Circlips are securely held due to short, direct attachment
- Optional operation with hexagonal key, ratchet wrench or cordless screwdriver
- Tip material chrome vanadium electric steel
- Tool in a plastic case with foam insert
- Silver colour
- Dimension is 175 x 70mm
Avvertenze
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Specifiche tecniche
per anelli esterni dritta
1.5mm
-
No SVHC (27-Jun-2018)
140mm
4mm
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto