Ti serve altro?
Quantità | |
---|---|
1+ | € 11,520 |
5+ | € 10,240 |
10+ | € 9,220 |
Panoramica del prodotto
232025 is a M DIN 371 HSS, machine tap. The machine tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed steels up to a strength of 800N/mm², malleable. The thread is cut in one operation. High speed tool steel, best known as 'high speed steel', refers to a group of alloyed tool steels with up to 2.06% carbon content and up to 30% proportion of alloying elements such as tungsten, molybdenum, vanadium, cobalt, nickel and titanium. HSS materials are characterised by great hardness, wear resistance and heat resistance up to 600°C. The HSS tools are less sensitive to shocks and vibrations, which sometimes quickly lead to breaks in the harder cutting materials.
- Nominal thread size M is M2.5
- Thread pitch is 0.45mm, length is 50mm and spiral length is 9mm
- Core hole diameter is 2.05mm and shaft diameter is 2.8mm
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
- Type B, 4 - 5 threads with progressive tap foam
Specifiche tecniche
9mm
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Bulgaria
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto