Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 10,560 | 
| 5+ | € 9,380 | 
| 10+ | € 8,440 | 
| 25+ | € 7,970 | 
Informazioni sui prodotti
Panoramica del prodotto
The BE-8703 is a 3mm x 110mm Ball Hexagon Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. It offers permanent colour code on both ends of handles as time-saving aid for identification of the respective screw. The ball point head screwdriver enables working with hexagon socket head screws in difficult-to-reach positions at angles of up to 30°. The ball point gives quick and easy insertion into the socket head. In one movement the tip glides into the socket. Hexagon point screwdrivers give full turning movement without re-inserting the screwdriver tip.
- Screwdriver developed according to the scientific ERGO™ process
- For hexagonal head screws, ball end, easy to insert in the screw head from a range of angles
- For more efficient work than the standard hexagonal and time saver
- Black oxide tip for higher accuracy
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Maximum comfort with minimum effort thanks to an ergonomic design
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- No colour identification in extra small handle, small sizes 1.5, 2.0, 2.5
- Flat face to prevent rolling away
- Integrated hanging hole
- Size 10, in double shape handle for use with both hands for maximum torque power
- High performance steel blade with chrome plating for high protection against corrosion, long life tool
- Standards: ISO 2936
Specifiche tecniche
222mm
-
3mm
No SVHC (25-Jun-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto