Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 1,880 | 
Informazioni sui prodotti
Panoramica del prodotto
BCSC241D4 is a BCS series, thin, lightweight, flexible, amorphous silicon-type film solar cell in circular or quadrangle shapes. The BCS solar cell offers high power generation efficiency under fluorescent lamps and LED light sources with output stability in low and dim light conditions. This solar cell helps reduce the cost of battery replacement and wiring while extending the life of the primary battery and the usage time of rechargeable devices. There is no equipment damage or environmental pollution due to liquid leakage. The clean-energy BCS solar cell from TDK are suitable as a power source for indoor products. Applications include clock, wearable device, beacon, wireless sensor node / various sensors / IoT terminal power supply, smart card, smart lock, energy harvesting (environmental) power generation element, charging and powering other electronic devices.
- φ17mm device size, 0.18mm electrode thickness, 4 number of cells connected in series
 - 7μΑ operating current, 1.5V operating voltage, 2.8V open circuit voltage
 - Reduces cost of battery replacement and eliminates the hassle, reduce the cost of electrical wiring
 - Extends the life of the primary battery (When combining primary batteries)
 - Extend the usage time of rechargeable devices
 - Contributes to improving the image of products by using clean energy
 - Product thickness shows typical value, characteristics vary depending on the operating temperature
 - Continuous light irradiation causes decrease in output over time, called light deterioration
 - Spring probes, heat seals and conductive adhesives are recommended for circuit connections
 - Operating temperature range from -20 to +60°C
 
Specifiche tecniche
4Cells
-
-
-
-
BCS Series
-
-
0.33mm
2.8V
0.03g
No SVHC (23-Jan-2024)
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Japan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto