Quantità | |
---|---|
34000+ | € 0,102 |
Informazioni sui prodotti
Panoramica del prodotto
The HSMC-A101-S00J1 is a PLCC-2 red SMD LED Indicator made of AlInGaP. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.
- High reliability
- High brightness using dice technology
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
rosso
PLCC-2
1.9V
220mcd
rotonda
-
No SVHC (23-Jan-2024)
SMD
20mA
626nm
120°
-
MSL 2A - 4 settimane
Documenti tecnici (2)
Alternative per HSMC-A101-S00J1
1 prodotto trovato
Prodotti associati
8 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto