Ti serve altro?
Quantità | |
---|---|
1+ | € 2,120 |
10+ | € 1,700 |
25+ | € 1,550 |
100+ | € 1,390 |
250+ | € 1,310 |
500+ | € 1,210 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX8863SEUK+T is a low dropout, 120mA linear regulator in 5 pin SOT-23 package. It operates from a +2.5V to +6.5V input range and deliver up to 120mA. A PMOS pass transistor allows the low 80μA supply current to remain independent of load making this device ideal for battery operated portable equipment such as cellular phones, cordless phones and modems. The devices feature Dual Mode operation their output voltage is preset at 2.84V or can be adjusted with an external resistor divider. Other features include low power shutdown, short circuit protection, thermal shutdown protection and reverse battery protection. Typical applications include cordless telephones modems, PCS telephones, hand-held instruments, cellular telephones, palmtop computers, PCMCIA cards and electronic planners.
- Low 55mV dropout voltage at 50mA IOUT
- Operating temperature range from -40°C to 85°C
- Low 68μA no load supply current
- Low 350μVRMS output noise
- Miniature external components
- Output current limit
- Low power shutdown of 0.1nA
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Fisso
6.5V
2.84V
-
uscita positiva
120mA
55mV
SOT-23
-40°C
2.84V 120mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.5V
1Uscite
2,84V
-
120mA
55mV
montaggio superficiale
5Pin
85°C
MSL 1 - Non Limitata
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto