Quantità | |
---|---|
100+ | € 6,260 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX6338BUB+ is a quad voltage monitor in 10 pin µMAX package. The quad voltage monitor is capable of monitoring up to four supplies without any external components. The high input impedance comparator option can be used as an adjustable voltage monitor, general purpose comparator or digital level translator. Each of the monitored voltages is available with trip thresholds to support power supply tolerances of 5% below the nominal voltage. An internal band gap reference ensures accurate trip thresholds across the extended operating temperature range. An internal undervoltage lockout circuit forces all four digital outputs low when VCC drops below the minimum operating voltage. The four digital outputs have weak internal pull-ups to VCC allowing wire-ORed connection. Each input threshold voltage has an independent output.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low supply current of 25μA at VCC=3V, 35μA at VCC=5V
- No external components required
- Monitors three fixed 5V, 3.3V, 2.5V and one user adjustable voltage
- Supply tolerance is 5%
- Four independent open-drain and active-low outputs
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
1,2V
4,63V, 3,08V, reg
2.5V
Attivo-Basso, Open-Drain
10Pin
-
85°C
-
No SVHC (21-Jan-2025)
µMAX
1,26V
4Monitors
5.5V
µMAX
montaggio superficiale
-40°C
-
MSL 1 - Non Limitata
-
4.63V
Documenti tecnici (2)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto