Quantità | |
---|---|
100+ | € 8,140 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX6133AASA41+ is a high precision, low power, low dropout voltage reference in 8 pin NSOIC package. This device has low ±4ppm/°C temperature coefficient and a low dropout voltage (200mV, maximum). It features bandgap technology for low noise performance and excellent accuracy. Load regulation specifications are guaranteed for source currents up to 15mA. The laser trimmed, high stability thin film resistors, together with post package trimming provides an excellent initial accuracy specification (0.04%, maximum). It consumes only 45µA of supply current (virtually independent of supply voltage), save system power and use minimal external components compared to 2 terminal shunt references. The unique blend of tiny packaging and excellent precision performance make this part ideally suited for portable and communication applications. This device is typically used in precision regulators and A/D and D/A converters.
- Supply voltage range from 2.7V to 12.6V
- Operating temperature range from -40°C to 125°C
- Low noise of 32µVP-P at (0.1Hz to 10Hz, 2.5V output)
- Output voltage is 4.096V
- Excellent maximum line regulation is 40µV/V at 12.6V
- Maximum load regulation is 0.08mV/mA at 15mA
- Long term stability is 40ppm at 1000hours
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Serie - Fissa
4.0943V
0.04%
NSOIC
montaggio superficiale
-40°C
-
No SVHC (21-Jan-2025)
4,096V
MAX6133
4.0977V
± 4ppm/°C
8Pin
12.6V
125°C
MSL 1 - Non Limitata
-
NSOIC
Documenti tecnici (2)
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto