Quantità | |
---|---|
50+ | € 15,870 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX562EWI+ is a complete 230Kbps, 2.7V to 5.25V serial interface in 28 pin WSOIC package. It is designed specifically for notebook and palmtop computers that need to transfer data quickly. It runs at data rates up to 230kbps and has a 4V/µs slew rate. This device meets the new EIA/TIA-562 standard that is compatibility with RS232 interfaces. The MAX562 has low-power shutdown and keep-awake modes. In keep-awake mode, the transmitters are disabled but all receivers are active, allowing unidirectional communication. In shutdown mode, the entire chip is disabled and all outputs are in a high-impedance state. Typical applications include computers, peripherals and battery-powered equipment.
- 230Kbps data rate, LapLink™ compatible
- 3 drivers and 5 receivers
- Flow through pinout
- Low cost, surface mount external capacitors
- Operating temperature range from -40°C to 85°C
- VCC power-supply current is 20mA at no load, VCC = 3.3V
- Shutdown supply current with receivers active is 45μA, shutdown supply current is 1μA
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
transceiver RS232
3
230Kbps
5.25V
28Pin
-
-40°C
-
MSL 1 - Non Limitata
5Receivers
-
2.7V
WSOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto