| Quantità | |
|---|---|
| 2500+ | € 3,110 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX5024LASA+T is a fixed output, high voltage low dropout linear regulator with microprocessor reset and watchdog timer in 8 pin NSOIC package. This low quiescent current linear regulator operates from 6.5V to 65V input voltage and delivers up to 150mA of output current. It includes an active low internal microprocessor (μP) reset circuit that asserts when regulator output drops below preset output voltage threshold by 7.5% or 12.5% depending on device selected. In addition to an enable input to turn on or off the regulator, the MAX5024 include a complementary HOLD input that allows for the implementation of a self holding circuit without requiring external components. The device includes a SET input when this SET input is connected to ground, selects a preset output voltage of 5V. It also sets adjustable output voltage by connecting SET to regulator’s output through a resistive divider network.
- Fixed output voltage of 5V
- Automotive temperature range from -40°C to 125°C
- Dropout voltage of 0.9V at ILOAD = 150mA
- 60μA no load supply current
- -60V reverse battery protection
- Thermal and short circuit protection
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Fisso
65V
5V
-
uscita positiva
900mV
montaggio superficiale
8Pin
125°C
MSL 1 - Non Limitata
6.5V
1Uscite
5V
-
150mA
900mV
NSOIC
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Documenti tecnici (1)
Alternative per MAX5024LASA+T
1 prodotto trovato
Prodotti associati
3 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto