Quantità | |
---|---|
50+ | € 9,770 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX4709ESE+ is a fault protected, dual 4 to 1 multiplexer in 16 pin NSOIC package. It operates with dual supplies of ±4.5V to ±20V or a single supply of +9V to +36V. This device does not have clamp diodes to the supply rails on the switch outputs. The multiplexer features fault-protected inputs, rail to rail signal handling capability. It offers ±40V overvoltage protection with supplies off and ±36V protection with supplies on and feature on-resistance is 400 ohm max and matched between channels to 15ohm max. All digital inputs have TTL logic thresholds ensuring both TTL and CMOS logic compatibility when using a single +12V supply or dual ±15V supplies. Typical applications include data acquisition systems, industrial and process control, avionics, signal routing, redundancy/backup systems, ATE systems and hot swap.
- Normally open switches
- Operating temperature range from -40°C to 85°C
- No power supply sequencing required
- All channels off with power off
- NO off leakage current is 0.5nA at 25°C
- Fault response time is 100ns
- ATE Systems; Avionics; Data Acquisition Systems; Hot Swap; Industrial and Process Control; Redundancy/Backup Systems; Signal Routing
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
multiplexer analogico
1Circuiti
da 9V a 36V, da ±4,5V a ±20V
16Pin
300ohm
-
parallela
-40°C
-
MSL 1 - Non Limitata
alimentazione singola e duale
400ohm
NSOIC
2Canali
400ohm
8:1
montaggio superficiale
85°C
-
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto