Ti serve altro?
Quantità | |
---|---|
1+ | € 16,460 |
10+ | € 13,080 |
50+ | € 13,070 |
100+ | € 11,290 |
250+ | € 10,850 |
500+ | € 10,580 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX4621ESE+ is a dual, low voltage, single supply, precision, 5ohm high-speed analogue switch in 16 pin NSOIC package. The single-pole/single throw (SPST) MAX4621 dual switch is normally open (NO). It offers low 5ohm on-resistance to match to within 0.5ohm between channels and to remain flat over the full analogue signal range (0.5ohm max). It also offers low leakage (<lt/>500pA at +25°C, <lt/>5nA at +85°C) and fast switching times (turn-on time <lt/>250ns, turn-off time <lt/>200ns). This analogue switch is ideal in low-distortion applications and is the preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements, use less board space and are more reliable than mechanical relays. Typical applications include reed relay replacement, military radios, test equipment PBX, PABX systems, communication systems, audio-signal routing and data-acquisition systems.
- Single positive supply voltage range from +4.5V to +36V or bipolar supply range from ±4.5V to ±18V
- TTL/CMOS logic compatible
- Rail-to-rail analogue signal handling capability
- Pin compatible with DG401/DG403/DG405
- Operating temperature range from -40°C to 85°C
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
interruttore analogico
4.5V - 36V, ± 4.5V - ± 18V
NSOIC
2Canali
8ohm
-
montaggio superficiale
85°C
-
No SVHC (21-Jan-2025)
alimentazione singola e duale
8ohm
16Pin
3ohm
SPST
-
-40°C
-
MSL 1 - Non Limitata
Documenti tecnici (1)
Alternative per MAX4621ESE+
1 prodotto trovato
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto