Ti serve altro?
Quantità | |
---|---|
1+ | € 3,430 |
10+ | € 2,370 |
25+ | € 2,260 |
100+ | € 2,140 |
300+ | € 2,000 |
500+ | € 1,930 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX4582CEE+ is a low voltage CMOS two 4 channel analogue multiplexer in 16 pin QSOP package. This device can handle rail to rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using single +5V or dual ±5V supplies. It is used in battery operated equipment, low voltage and data acquisition systems.
- Supply voltage range from 2V to 12V and ±2V to ±6V
- Operating temperature range from 0°C to 70°C
- Low distortion of less than 0.02% (600 ohm)
- High off isolation of less than -74dB (50 ohm)
- Maximum switch on-resistance of 450 ohm at TA = 25°C (single +3V supply)
- Maximum switch on-resistance match between channels is 4ohm at TA = +25°C (dual supply)
- Low off leakage current of 1nA at TA = 25°C (single +3V supply)
- Maximum switch on-resistance flatness is 10 ohm at TA = 25°C (dual supply)
- Low on-leakage current of 1nA at TA= 25°C (single +3V supply)
- Low crosstalk of less than -96dB
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
multiplexer analogico
alimentazione singola e duale
da 2V a 12V, ±2V a ±6V
16Pin
50ohm
-
parallela
0°C
-
MSL 1 - Non Limitata
2Circuiti
450ohm
QSOP
2Canali
450ohm
4:1
montaggio superficiale
70°C
-
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto