| Quantità | |
|---|---|
| 100+ | € 8,040 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX4512ESE+ is a quad, rail to rail, fault protected, SPST analogue switch in 16 pin NSOIC package. This switch has fault protected inputs and rail to rail signal handling capability, this traditional fault protected CMOS analogue switch with unusual operation is constructed by three series FETs. The device is pin compatible with industry standard DG201 and DG411 and terminals are protected from overvoltage faults up to ±36V during power-up and power-down. It is used in communication systems, data acquisition, avionics and redundant/backup systems.
- Supply voltage range is 9V to 36V, ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- No power supply sequencing required
- All switches off with power off
- Output clamped to appropriate supply voltage during fault condition, no transition glitch
- Maximum signal path with ±15V supplies is 175ohm
- Four normally open (NO) switches
- Fault protection with power off is ±40V
- Fault protection with ±15V supplies is ±36V
- TTL and CMOS compatible logic inputs
- Automated Test Equipment (ATE); Avionics; Data Acquisition; Industrial and Process Control Systems; Redundant/Backup Systems
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
interruttore analogico
390ohm
NSOIC
4Canali
390ohm
-
montaggio superficiale
85°C
-
No SVHC (21-Jan-2025)
alimentazione singola e duale
9V - 36V, ± 4.5V - ± 18V
16Pin
125ohm
SPST - NO
parallela
-40°C
-
MSL 1 - Non Limitata
Documenti tecnici (1)
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto