Quantità | |
---|---|
2500+ | € 2,120 |
Informazioni sui prodotti
Panoramica del prodotto
MAX4364ESA+T is an ultra-small, bridged audio power amplifier with shutdown intended for portable audio devices with internal speakers. The MAX4364 bridged outputs eliminate the need for output-coupling capacitors, minimizing external component count. The MAX4364 also includes internal DC bias generation, clickless operation, short-circuit, and thermal-overload protection. This device is unity-gain stable, with the gain set by two external resistors. The application includes cellular phones, PDAs, two-way radios, and general-purpose audio.
- Pin compatible with the LM4861/LM4862/LM4864 (MAX4364)
- Clickless power-up and shutdown, thermal-overload and short-circuit protection
- Supply voltage range from 2.7 to 5.5V (VCC = 5V, RL = ∞, CBIAS = 1μF to GND, TA = +25°C)
- Supply current is 7mA typ (VCC = 5V, RL = ∞, CBIAS = 1μF to GND, VSHDN = VGND, TA = +25°C)
- Output offset voltage is ±1mV typ (VCC = 5V, RL = ∞, CBIAS = 1μF to GND, VSHDN = VGND, TA = +25°C)
- Power-supply rejection ratio is 75dB typ (VCC = 2.7V to 5.5V, TA = +25°C)
- Total harmonic distortion plus noise is 0.04% typ (AV = -2V/V, RL = 8oh, fIN = 1KHz, TA = +25°C)
- Supply current is 6mA typ (VCC = 5V, RL = ∞, CBIAS = 1μF to GND, VSHDN = VGND, TA = +25°C)
- Output power is 500mW typ (RL = 8Ω, THD+N = 1%, fIN = 1KHz, TA = +25°C)
- 8 SO package, operating temperature range from -45°C to +85°C
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
1,4W x 1 a 8Ohm
da 2,7V a 5,5V
8Pin
-
-40°C
-
No SVHC (21-Jan-2025)
-
SOIC
-
montaggio superficiale
85°C
-
1 canale
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto