Quantità | |
---|---|
2500+ | € 3,000 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX4053ACSE+T is a low voltage, CMOS analogue multiplexer/switch in 16 pin NSOIC package. It is a low voltage, CMOS analogue IC configured as a three single pole/double throw (SPDT) switches with fully characterized for on-resistance match, on-resistance flatness and low leakage. This CMOS device can operate continuously with dual power supplies ranging from ±2.7V to ±8V or a single supply between +2.7V and +16V. Each switch can handle rail to rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. Typical applications include battery operated equipment, audio and video signal routing and low voltage data acquisition systems.
- COM NO on-resistance is 100 ohm
- Operating temperature range from 0°C to 70°C
- COM NO on-resistance match between channels is 6ohm at TA = +25°C
- NO off leakage current is 0.1nA at TA = +25°C
- Low distortion is less than 0.04% (600 ohm)
- Low crosstalk is less than -90dB (50 ohm)
- High off isolation is less than -90dB (50 ohm)
- COM NO on-resistance flatness is 10 ohm at TA = +25°C
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
interruttore analogico
2V - 16V, ± 2.7V - ± 8V
NSOIC
3Canali
100ohm
-
montaggio superficiale
70°C
-
No SVHC (21-Jan-2025)
alimentazione singola e duale
100ohm
16Pin
60ohm
SPDT
parallela
0°C
-
MSL 1 - Non Limitata
Documenti tecnici (1)
Alternative per MAX4053ACSE+T
1 prodotto trovato
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto