Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 10,160 |
10+ | € 7,840 |
30+ | € 7,300 |
120+ | € 6,970 |
270+ | € 6,470 |
510+ | € 6,300 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX395CWG+ is a serially controlled, low voltage, 8-channel SPST switch in 24 pin WSOIC package. This CMOS device can operate continuously with dual power supplies and off leakage current is only 0.1nA at +25°C or 5nA at +85°C. Upon power-up, all switches are off and the internal shift registers are reset to zero. Device is electrically equivalent to two MAX391 quad switches controlled by a serial interface. All digital inputs have 0.8V to 2.4V logic thresholds. It is used in serial data acquisition systems, avionics and ATE equipment.
- Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
- Operating temperature range from 0°C to 70°C
- SPI/QSPI, Microwire compatible serial interface
- 8 separately controlled SPST switches
- Signal Paths with ±5V Supplies is 100 ohm
- Rail to rail signal handling
- Asynchronous RESET (complementary) input
- Pin compatible with industry standard MAX335
- ESD Protection per method 3015.7 is <gt/> 2KV
- TTL/CMOS compatible inputs (with +5V or ±5V supplies)
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
interruttore analogico
2.7V - 16V, ± 2.7V - ± 8V
WSOIC
8Canali
100ohm
-
montaggio superficiale
70°C
-
No SVHC (21-Jan-2025)
alimentazione singola e duale
100ohm
24Pin
60ohm
SPST
Microwire, QSPI, SPI
0°C
-
MSL 1 - Non Limitata
Documenti tecnici (1)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto