Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 4,730 |
10+ | € 3,610 |
50+ | € 3,150 |
100+ | € 3,010 |
250+ | € 2,850 |
500+ | € 2,770 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX322CUA+ is a precision dual SPST analogue switch in 8 pin µMAX package. The low power consumption of 1.25mW makes this device ideal for battery powered equipment. It offers low leakage current (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). The switch also offers 5pC maximum charge injection and minimum of 2000V ESD protection per method 3015.7. The MAX322 is used in heads-up sis plays, test equipments, ±5V DACs and ADCs, sample and hold circuits, military radios, PBX systems, PABX systems, guidance and control systems.
- Dual supply voltage range from ±3V to ±8V
- Operating temperature range from 0°C to 70°C
- One normally open (NO) and one normally closed (NC) switch
- Maximum on-resistance of 35ohm at TA = 25°C
- Maximum on-resistance matching between channels is 2ohm at TA = +25°C
- Crosstalk of 85dB at f = 1MHz
- Maximum on-resistance flatness is 4ohm at TA = +25°C
- Break before make time delay of 5ns
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
interruttore analogico
da ±3V a ±8V
µMAX
2Canali
35ohm
-
montaggio superficiale
70°C
-
No SVHC (21-Jan-2025)
alimentazione duale
35ohm
8Pin
16ohm
SPST
parallela
0°C
-
MSL 1 - Non Limitata
Documenti tecnici (1)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto