Quantità | |
---|---|
2500+ | € 4,360 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX3095CSE+T is a ±15KV ESD protected, 10Mbps, 5V, quad RS422/RS485 receiver in 16 pin NSOIC package. This device is a rugged, low power, quad, RS422/RS485 receiver with electrostatic discharge (ESD) protection for use in harsh environments. The receiver inputs are protected ±15KV using IEC 1000- 4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The receiver propagation delay is within ±8ns of a predetermined value, thereby ensuring device to device matching across production lots. Complementary enable inputs can be used to place the device in a 1nA low power shutdown mode in which the receiver outputs are high impedance. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Operating supply current is 2.4mA
- Pin compatible, low power upgrades to industry standard 26LS32
- Allow up to 128 receivers on the bus
- Quarter unit load input impedance
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
ricevitore RS422 / RS485
-
10Mbps
5.25V
16Pin
±8 kV (a contatto), ±15 kV (a traferro), ±15 kV (HBM)
0°C
-
MSL 1 - Non Limitata
4Receivers
-
4.75V
NSOIC
128
circuito aperto
70°C
-
No SVHC (21-Jan-2025)
Documenti tecnici (2)
Alternative per MAX3095CSE+T
2 prodotti trovati
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto