Ti serve altro?
Quantità | |
---|---|
1+ | € 20,440 |
10+ | € 16,350 |
25+ | € 15,320 |
100+ | € 14,200 |
250+ | € 13,660 |
500+ | € 13,320 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX308EPE+ is a precision, 8-channel single ended, high performance CMOS analogue multiplexer in 16 pin DIP package. The precision monolithic CMOS analogue multiplexer (mux) offers low on-resistance which is matched within 5ohm between channels and remains flat over the specified analogue signal range (7ohm max). It also offers low leakage over temperature and fast switching speeds. Design improvements yield extremely low charge injection and has electrostatic discharge protection greater than 2000V. The mux operates with a single +5V to +30V supply or bipolar ±5V to ±20V supplies while retaining TTL/CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. This improved part is a plug-in upgrade for the industry standard DG408, DG409, DG508A and DG509A. Typical applications include sample and hold circuits, heads-up displays, guidance and control systems, military radios, battery-operated systems, PBX, PABX and audio signal routing.
- Low on resistance is less than 100 ohm(max)
- Operating temperature range from -40°C to 85°C
- NO-off leakage current is 0.01nA at 25°C
- COM-off leakage current and COM-on leakage current is 0.02nA at 25°C
- Low charge injection is less than 10pC
- Low power consumption is less than 300μW
- Transition time is less than 175ns at 25°C
- Rail to rail signal handling
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
multiplexer analogico
1Circuiti
175ohm
16Pin
60ohm
-
-
-40°C
-
MSL 1 - Non Limitata
alimentazione singola e duale
da 5V a 30V, da ±5V a ±20V
DIP
1Canali
175ohm
8:1
foro passante (THT)
85°C
-
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Alternative per MAX308EPE+
2 prodotti trovati
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto