| Quantità | |
|---|---|
| 2500+ | € 2,050 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX1982EUT+T is a low voltage, low dropout linear regulator with external bias supply in 6 pin SOT-23 package. The 5V bias supply drives gate of internal N-channel pass transistor making device ideal for applications that require low voltage outputs from low voltage inputs. It delivers 1.2V (±3%) at 300mA from an input voltage of 1.25V to 5.5V. It includes a current-limit and thermal shutdown that protects regulator in event of a fault condition. It is used in notebook computers, VID power supplies, PDAs, cell phones and low dropout regulators with external bias supply.
- Supply voltage range is 1.25V to 5.5V
- Operating temperature range from -40°C to 85°C
- No minimum load current required
- Power-good (PGOOD) open drain output with 1ms rising edge propagation delay
- Low supply current (IBIAS + IIN = 165µA typ)
- 5µA (max) shutdown supply current
- Dropout voltage of 350mV (max) at ILOAD = 300mA
Avvertenze
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Note
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
Fisso
5.5V
1.2V
-
uscita positiva
350mV
montaggio superficiale
6Pin
85°C
MSL 1 - Non Limitata
1.25V
1Uscite
1,2V
-
300mA
350mV
SOT-23
-40°C
1.2V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto