Quantità | |
---|---|
1000+ | € 20,240 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX186DEWP+T is a low power, 8 channel, serial 12bit analogue to digital converter in 20 pin WSOIC package. It is a 12bit data acquisition system that combines an 8 channel multiplexer, high bandwidth track/hold and serial interface together with high conversion speed and ultra low power consumption. The analogue inputs are software configurable for unipolar/bipolar and single ended/differential operation. The 4 wire serial interface directly connects to SPI, QSPI and MICROWIRE devices without external logic. A serial strobe output allows direct connection to TMS320 family digital signal processors. It uses either the internal clock or an external serial interface clock to perform successive approximation A/D conversions. The serial interface can operate beyond 4MHz when the internal clock is used. It provides a hard wired complementary SHDN pin and two software selectable power down modes.
- 8 channel single ended or 4 channel differential inputs
- Operating temperature range from -40°C to 85°C
- Single +5V or ±5V operation
- Low power of 1.5mA in operating mode and 2μA in power down mode
- Internal 4.096V reference
- Sampling rate is 133KSPS
- Reference buffer amplifier simplifies gain trim
- Total harmonic distortion is -80dB
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
12bit
differenziale, single ended
alimentazione duale (+/-)
5.25V
20Pin
85°C
-
No SVHC (21-Jan-2025)
133kSPS
SPI
4.75V
WSOIC
-40°C
-
MSL 1 - Non Limitata
Documenti tecnici (1)
Alternative per MAX186DEWP+T
1 prodotto trovato
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto