Ti serve altro?
Quantità | |
---|---|
1+ | € 18,370 |
10+ | € 14,020 |
25+ | € 12,920 |
100+ | € 11,470 |
300+ | € 11,460 |
500+ | € 11,230 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX1831EEE+ is a 3A, 1MHz, low voltage, step down regulator with synchronous rectification and internal switch in 16 pin QSOP package. The MAX1831 constant-off-time, pulse width modulation (PWM) step down DC to DC converter is ideal for use in 5V and 3.3V to low voltage conversion necessary in notebook and subnotebook computers. This device feature internal synchronous rectification for high efficiency and reduced component count. It requires no external Schottky diode. The internal 45mohm PMOS power switch and 55mohm NMOS synchronous-rectifier switch easily deliver continuous load currents up to 3A. The MAX1831 produces preset +3.3V, +2.5V and +1.5V output voltages and an adjustable output from +1.1V to VIN. It achieve efficiencies as high as 94%. The MAX1831 use a unique current-mode, constant-off-time, PWM control scheme, which includes Idle Mode to maintain high efficiency during light load operation.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Output accuracy is ±1.5%
- Operating supply current is 750μA & shutdown supply current is 1μA
- Programmable constant off time operation
- Up to 1MHz switching frequency
- Thermal shutdown
- Internal digital soft-start inrush current limiting
- 100% duty cycle during low dropout operation
- Output short circuit protection
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
regolabile
Buck Sincrono (Step Down)
5.5V
3A
16Pin
-
3.3V
94%
85°C
-
No SVHC (21-Jan-2025)
-
1Uscite
3V
3A
QSOP
montaggio superficiale
1.5V
1MHz
-40°C
-
MSL 1 - Non Limitata
QSOP
1MHz
Documenti tecnici (1)
Alternative per MAX1831EEE+
1 prodotto trovato
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto