Quantità | |
---|---|
100+ | € 5,470 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX1701EEE+ is a 1-cell to 3-cell, high power step-up DC to DC converter in 16 pin QSOP package. This low noise converter is intended for use in battery powered wireless applications. It uses a synchronous rectified pulse width modulation (PWM) boost topology to generate 2.5V to 5.5V outputs from battery inputs such as one to three NiCd/NiMH cells or one Li-Ion cell. The MAX1701 has an internal 1A, 130Mohm N-channel MOSFET switch and 250Mohm P channel synchronous rectifier. It delivers 5% better efficiency than similar non-synchronous converters with its internal synchronous rectifier. The device also has pulse frequency modulation (PFM) standby mode to improve efficiency at light loads and 3μA shutdown mode. The MAX1701 includes two comparators to generate power good and low battery warning outputs. It also contains gain block that can be used to build a linear regulator using an external P channel pass device.
- Input voltage range from 0.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Compact, high efficiency step-up converter with gain block function
- Up to 96% efficiency and 1.1 VIN start-up
- External clock frequency range from 200KHz to 400KHz
- 800mA output current
- Maximum oscillator duty cycle of 90%
- External clock or internal 300KHz oscillator
- 3μA logic controlled shutdown mode
- 150KHz frequency in start-up mode
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
QSOP
800mA
2.5V
700mV
Boost Sincrono (Step Up)
-40°C
-
No SVHC (21-Jan-2025)
16Pin
-
5.5V
5.5V
montaggio superficiale
85°C
MSL 1 - Non Limitata
Documenti tecnici (1)
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto