Quantità | |
---|---|
100+ | € 3,620 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX1649CSA+ is a 5V, high efficiency, low-dropout, step-down DC-DC controller in 8 pin NSOIC package. This switching controller provides high efficiency over loads ranging from 1mA to more than 2.5A. A unique, current limited pulse frequency modulated (PFM) control scheme gives this device the benefits of pulse-width-modulation (PWM) converters (high efficiency at heavy loads), while using only 100µA of supply current (vs. 2mA to 10mA for PWM converters). Dropout performance down to 300mV is provided by a high switch duty cycle (96.5%) and a low current sense threshold (110mV). A high switching frequency (up to 300KHz) allows this device to use miniature external components. It has dropout voltages less than 0.3V at 500mA and accepts input voltages up to 16V and output voltage is preset at 5V. It can also be adjusted to any voltage from 1.5V to the input voltage by using two resistors. It is used in high-efficiency step-down regulation, 5V to 3.3V green PC applications and PDAs.
- Supply voltage range is 3V to 16V
- Operating temperature range from 0°C to 70°C
- More than 90% efficiency (10mA to 1.5A loads)
- More than 12.5W output power
- Max quiescent supply current is 100µA at V+ = 16V, SHDN ≤ 0.4V (operating, switch off)
- Max shutdown supply current is 5µA at V+ = 10V, SHDN ≥ 1.6V (shutdown)
- Current-limited control scheme
- EXT rise time & EXT fall time is 25ns at CEXT = 0.001µF, V+ = 12V
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
controllo in current mode
16V
96.5%
8Pin
Buck (Step Down)
70°C
-
No SVHC (21-Jan-2025)
NSOIC
3V
1Uscite
NSOIC
300kHz
0°C
-
MSL 1 - Non Limitata
-
1 uscita
Documenti tecnici (1)
Alternative per MAX1649CSA+
1 prodotto trovato
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto