Ti serve altro?
Quantità | |
---|---|
1+ | € 8,400 |
10+ | € 6,610 |
75+ | € 5,540 |
150+ | € 5,530 |
300+ | € 5,520 |
525+ | € 5,410 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX16027TP+ is a triple voltage, capacitor adjustable, sequencing/supervisory circuit in 20 pin TQFN package. It allows fixed and adjustable thresholds to be selected through logic inputs and provide sequence timing through small external capacitors. This device is typically used in wide variety of multivoltage applications where voltage at each monitored input exceeds its threshold, its corresponding output goes high after a propagation delay or a capacitor-set time delay. When a voltage falls below its threshold, its respective output goes low after a propagation delay. The independent output of detector is available with open-drain configuration capable of supporting voltages up to 28V thereby allowing it to interface to shutdown and enable inputs of various DC to DC regulators. It also includes a reset function that deasserts only after all of the independently monitored voltages exceed its threshold. The reset timeout is internally fixed or can be adjusted externally.
- Supply voltage range is 2.2V to 28V
- Operating temperature range from -40°C to 125°C
- Fixed thresholds for 3.3V, 2.5V, 1.8V, 1.5V and 1.2V systems
- 1.5% accurate adjustable threshold monitors voltages down to 0.5V
- 2.7% accurate fixed thresholds over temperature
- Fixed (140ms minimum) / capacitor adjustable delay timing
- Enables input allowing for each monitored voltage
- Manual reset and tolerance select (5%/10%) inputs
- 9 logic selectable threshold options
- Operates as 4 separate supervisory circuit or daisy chain for controlled power supply sequencing
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
-
3Monitors
28V
TQFN
montaggio superficiale
-40°C
-
MSL 1 - Non Limitata
-
3.052V
soglie selezionabili
2.2V
Attivo-Basso, Open-Drain
20Pin
190ms
125°C
-
No SVHC (21-Jan-2025)
TQFN
Documenti tecnici (1)
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto