Quantità | |
---|---|
150+ | € 2,810 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX1595ETC50+ is a regulated 5V step-up/step-down charge pump in 12 pin TQFN package. The unique control architecture allows the regulator to step up or step down the input voltage to maintain output regulation. The 1MHz switching frequency, combined with a unique control scheme, allows the use of a ceramic capacitor as small as 1µF for 125mA of output current. The complete regulator requires three external capacitors no inductor is needed. The MAX1595 is specifically designed to serve as a high-power, high- efficiency auxiliary supply in applications that demand a compact design. Typical applications include white LED power, flash memory supplies, miniature equipment, PCMCIA cards, 3.3V to 5V local conversion applications, backup-battery boost converters and 3V to 5V GSM SIMM cards.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Regulated ±3% output voltage
- Quiescent current is 220μA
- Shutdown current is 0.1μA
- Load disconnect in shutdown
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
TQFN
125mA
4.8V
1.8V
Buck, Boost
-40°C
-
No SVHC (21-Jan-2025)
12Pin
-
5.2V
5.5V
montaggio superficiale
85°C
MSL 1 - Non Limitata
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto