Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 9,580 |
10+ | € 7,480 |
96+ | € 6,160 |
192+ | € 6,110 |
288+ | € 6,050 |
576+ | € 5,890 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX14758EUE+ is a quad SPST analogue switch in 16 pin TSSOP package. This analogue switch conducts equally well in both directions and it has rail to rail analogue signal range. It operates with a single +10V to +70V supply in unipolar applications or ±35V dual supplies in bipolar applications. The bipolar supplies can be offset and do not have to be symmetrical. The MAX14758 has low on-leakage current of 0.01nA with dual supplies. It is specified over an extended temperature range of -40°C to +85°C but can be operated up to +125°C with elevated leakage currents. The device is suitable for battery management, environmental control systems, ATE system, multitude of analogue signal routing and switching applications.
- Two normally open (NO)and two normally closed (NC) SPST switches
- Overvoltage/undervoltage clamping through protection diodes
- Supply current of 500μA
- On-resistance flatness is 0.004ohm with dual supply
- Maximum on-resistance of 10 ohm with single supply
- Maximum on-resistance matching between channels is 0.5ohm with single supply
- Off leakage current of 2.5nA with single supply
- Functionally compatible to DG413 device
- Off isolation of 65dB at f = 100KHz and crosstalk of 96dB with dual supply
- -3dB bandwidth of 145MHz and charge injection of 580pC with dual supply
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
interruttore analogico
10ohm
TSSOP
2Canali
10ohm
-
montaggio superficiale
85°C
-
No SVHC (21-Jan-2025)
alimentazione singola e duale
10V - 70V, ± 10V - ± 35V
16Pin
5ohm
SPST
-
-40°C
-
MSL 1 - Non Limitata
Documenti tecnici (1)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto