Quantità | |
---|---|
50+ | € 15,770 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX1241ACPA+ is a +2.7V, low power 12bit serial analogue to digital converter (ADC) in 8 pin DIP package. This device use an input track/hold (T/H) and successive-approximation register (SAR) circuitry to convert an analogue input signal to a digital 12bit output. No external hold capacitor is needed for the T/H. It converts input signal from 0V to VREF range in 9µs including T/H acquisition time. It accepts voltages from 1V to VDD and operates in normal and shutdown mode. An excellent AC characteristics and very low power combined with ease of use and small package size makes this converter ideal for remote-sensor and data acquisition applications.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from 0°C to 70°C
- Successive approximation of ADC is 7.5µs
- Internal clock
- Fast track/hold is 1.5µs
- Requires an external reference
- SPI/QSPI/MICROWIRE 3 wire serial interface
- Low power consumption of 3mW at 73Ksps and 66µW at 1Ksps sampling rate
- Low power of 5µW at power down mode
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
12bit
single-ended
alimentazione singola
5.25V
8Pin
70°C
-
No SVHC (21-Jan-2025)
73kSPS
SPI
2.7V
DIP
0°C
Single 12-Bit SAR ADCs
MSL 1 - Non Limitata
Documenti tecnici (1)
Prodotti associati
4 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto