Quantità | |
---|---|
60+ | € 9,240 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX1003CAX+ is a low power, 90Msps, dual 6bit analogue to digital converter in 36 pin SSOP package. It is a dual, 6bit ADC that combines high speed, low power operation with a user-selectable input range, an internal reference and a clock oscillator. The dual parallel ADCs are designed to convert in-phase (I) and quadrature (Q) analogue signals into two 6bit, offset-binary-coded digital outputs at sampling rates up to 90Msps. The ability to directly interface with baseband I and Q signals makes it ideal for use in direct-broadcast satellite, VSAT and QAM16 demodulation applications. It features true differential inputs, a -0.5dB analogue bandwidth of 55MHz and user programmable input full-scale ranges of 125mVpp, 250mVpp or 500mVpp. With an AC-coupled input signal, matching performance between input channels is typically better than 0.1dB gain, 1/4LSB offset and 0.5° phase. Dynamic performance is 5.85 ENOB with a 20MHz analogue input signal or 5.7 ENOB with a 50MHz signal.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Accuracy is ±1/4 LSB INL and ±1/4 LSB DNL
- Low power dissipation of 350mW
- Internal bandgap voltage reference
- Internal oscillator with overdrive capability
- Single-ended or differential input drive
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
6bit
differenziale, single ended
alimentazione singola
5.25V
36Pin
70°C
-
No SVHC (21-Jan-2025)
90MSPS
interfaccia parallela
4.75V
SSOP
0°C
Dual 6-Bit Pipelined ADCs
MSL 1 - Non Limitata
Documenti tecnici (1)
Prodotti associati
4 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto