Ti serve altro?
Quantità | |
---|---|
1+ | € 16,960 |
10+ | € 13,700 |
91+ | € 11,570 |
182+ | € 11,290 |
273+ | € 11,000 |
546+ | € 10,300 |
Informazioni sui prodotti
Panoramica del prodotto
LT3032MPDE-15#PBF is a dual, low-noise, positive and negative low dropout voltage linear regulator. Each regulator delivers up to 150mA with a typical 300mV dropout voltage. Operating with low quiescent currents (30µA operating and <lt/>3µA in shutdown) and well-controlled in dropout, it's an excellent choice for battery-powered circuits. Another key feature of the LT3032 is its low output noise. By adding an external 10nF bypass capacitor to each regulator, output noise can be reduced to 20µVRMS/30µVRMS over a 10Hz to 100KHz bandwidth. The LT3032 remains stable with minimum output capacitors of 2.2µF and does not require the addition of ESR, which is common with other regulators. Internal protection circuitry includes reverse-output protection, current limiting, and thermal limiting. Applications for the LT3032 encompass battery-powered instruments, bipolar power supplies, and low-noise power supplies.
- Wide input voltage range from ±2.3V to ±20V
- No protection diodes needed, stable with 2.2µF output capacitors
- Stable with ceramic, tantalum or aluminium capacitors
- Starts into reverse output voltage, current limit and thermal limit
- Output voltage noise (10Hz to 100KHz) is 20µVRMS typ at (COUTP = 10µF, CBYPP 0.01µF, ILOAD = 150mA)
- Regulated output voltage is 15V at VINP = 15.5V, ILOAD = 1mA, TA = 25°C
- Dropout voltage is 0.09V typical at (ILOAD = 1mA)
- Ripple rejection is 68dB typ at (VINP to VOUTP = 1.5V (average), ILOAD = 100mA)
- Operating temperature range from -55°C to 125°C
- 14-lead plastic DFN package
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Fisso
20V
15V
-
uscita positiva/negativa
150mA
300mV
DFN-EP
-55°C
15V 150mA LDO Voltage Regulators
2.3V
2Uscite
15V
-
150mA
300mV
montaggio superficiale
14Pin
125°C
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto