Quantità | |
---|---|
2500+ | € 2,700 |
Informazioni sui prodotti
Panoramica del prodotto
The DS1338Z-18+T&R is an I2C real time clock (RTC) with 56byte NV RAM in 8 pin NSOIC package. This RTC is a low power, full binary-coded decimal (BCD) clock/calendar plus 56bytes of NV SRAM. Address and data are transferred serially through an I2C interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31days, including corrections for leap year compensation valid up to 2100. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The IC has a built-in power sense circuit that detects power failures and automatically switches to backup supply, maintaining time and date operation. It is used in office equipment (fax/printer, Copier), telecommunications (router, switcher, server) and other (utility meter, vending machine, thermostat, modem).
- Supply voltage range from 1.71V to 5.5V and power fail voltage of 1.62V
- Operating temperature range from -40°C to 85°C
- 56byte, battery backed, general purpose RAM with unlimited writes
- Programmable square wave output signal, automatic power fail detect and switch circuitry
- Active supply current of 75μA at VCC = 1.89V and standby current of 60μA at VCC = 1.89V
- Low power operation extends battery back-up run time
- UL recognized
- Completely manages all timekeeping functions
- Interfaces with most microcontrollers through I2C serial interface
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Giorno; Data; Mese; Anno
RTC
5.5V
8Pin
-40°C
-
MSL 1 - Non Limitata
HH:MM:SS
1.71V
NSOIC
I2C
85°C
-
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Prodotti associati
3 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto