Quantità | |
---|---|
3000+ | € 2,110 |
Informazioni sui prodotti
Panoramica del prodotto
ADA4510-2ARMZ-RL is a dual-channel, 40V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. The ADA4510-2 delivers excellent DC precision and outstanding AC performance, making it a top choice for a wide variety of signal chain applications. By integrating a robust mux-compatible architecture, the ADA4510-2 effectively solves common system distortion and settling problems and provides the superior accuracy required in multiplexed multichannel precision signal chains. Applications include multiplexed data acquisition systems, electronic test and measurement, automated test equipment, medical instruments, energy monitoring, precision current sensing and precision buffer, transimpedance amplifiers.
- Low offset voltage drift is ±0.15µV/°C typical at (-40°C < TA < +125°C)
- Offset voltage is ±140μV maximum at (-40°C < TA < +125°C)
- Low voltage noise is 1µV p-p typical at (0.1Hz to 10Hz, TA = 25°C)
- High common-mode rejection is 140dB typical at (-20V < VCM < 17V, TA = 25°C)
- Low input bias current is ±45nA maximum at (-40°C < TA < +125°C)
- Wide gain bandwidth product is 10.4MHz typical at (f = 100KHz, TA = 25°C)
- Slew rate is 19V/µs typical at (VOUT = ±5V, gain = 1, 10% to 90%, TA = 25°C)
- Supply current per amplifier is 1.45mA typical at (IOUT = 0mA, TA = 25°C)
- Integrated EMI filter, rail-to-rail and output, no phase reversal
- Operating temperature range from -40°C to +125°C, 8-lead MSOP package
Note
I prodotti ADI sono destinati (e venduti) al solo scopo di utilizzo esclusivo da parte del cliente, e non per la rivendita o altro passaggio a qualsiasi terza parte
Specifiche tecniche
2Canali
19V/µs
MSOP
Basso Rumore, Precisione
5µV
montaggio superficiale
125°C
-
10.4MHz
6V-40V, da ±3V a ±20V
8Pin
ingresso/uscita rail-to-rail (RRIO)
2.5pA
-40°C
-
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto