Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 53,300 |
| 5+ | € 50,070 |
| 10+ | € 44,320 |
Informazioni sui prodotti
Panoramica del prodotto
AMESP150-24S277NZ is an AMESP150-277NZ series AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 50°C with full power also features isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and overtemperature protection (OTP). The AMESP150-277NZ is great for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications. Certified by cULus UL 62368-1, design to meet IEC/EN 62368, EN60335, GB4943.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
- Output voltage is 24V, maximum output current is 6.3A
- Maximum output wattage is 151.2W, efficiency at 230VAC is 87%
- Low ripple and noise is 250mV(p-p)
- Regulated output
- 3 years warranty
- Metal (1100 Aluminium, SGCC) case material
- Dimensions (L x W x H) is 179.0 x 99.0 x 30.0mm
Specifiche tecniche
ambito ITE
151.2W
6.3A
-
-
-
Fisso
To Be Advised
1Uscite
24VDC
-
-
-
da 85V AC a 305V AC
AMESP150-277NZ Series
Documenti tecnici (1)
Legislazione e ambiente
Certificato di conformità del prodotto