Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 21,430 |
5+ | € 21,010 |
10+ | € 20,580 |
20+ | € 20,150 |
Informazioni sui prodotti
Panoramica del prodotto
AMES75-24SNZ is an AMES75-NZ series brand-new AC/DC converter with conformal coating that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This will offer many benefits to your new system design. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for street lighting controls, grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by design to meet IEC/EN/UL 62368-1, EN60335, GB4943, UL 62368-1.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 373VDC
- Output voltage is 24V, maximum output current is 3.2A
- Maximum output wattage is 76.8W, efficiency @ 230VAC is 90%
- Low ripple and noise, regulated output
- 3 years warranty
- Metal (1100 aluminium, SGCC) case material
- Typical switching frequency is 65KHz
- Dimension (L x W x H) is 99.0 x 97.0 x 30.0mm
Specifiche tecniche
ambito ITE
76.8W
3.2A
-
-
-
Fisso
To Be Advised
1Uscite
24VDC
-
-
-
da 85V AC a 305V AC
AMES75-277NZ Series
Documenti tecnici (2)
Legislazione e ambiente
Certificato di conformità del prodotto