Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 23,800 |
5+ | € 23,090 |
10+ | € 22,380 |
20+ | € 19,920 |
Informazioni sui prodotti
Panoramica del prodotto
AMES75-24S277NZ is an AMES75-277NZ series enclosed AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). The AMES75-277NZ is suitable for street lighting controls, grid power, instrumentation, industrial controls, communication and civil applications. Certified by EN/UL 62368-1.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
- Output voltage is 24V, maximum output current is 3.2A
- Maximum output wattage is 76.8W, typical efficiency @ 230VAC is 89%
- Typical low ripple and noise up to 100mV(p-p)
- Regulated output
- Typical switching frequency is 65KHz
- Metal (1100 aluminium, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 99.0 x 97.0 x 30.0mm
Specifiche tecniche
ambito ITE
76.8W
3.2A
-
-
-
Fisso
To Be Advised
1Uscite
24VDC
-
-
-
da 85V AC a 305V AC
AMES75-277NZ Series
Documenti tecnici (1)
Legislazione e ambiente
Certificato di conformità del prodotto