Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 27,750 |
5+ | € 26,650 |
10+ | € 26,120 |
20+ | € 24,580 |
Informazioni sui prodotti
Panoramica del prodotto
AMES100-24SNZ is an AMES100-NZ series AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. It will offer many benefits to your new system design. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, civil applications and telecom. Certified by UL 62368-1, design to meet EN61558, over-voltage class III.
- Input voltage range from 85 to 264VAC/47 to 63Hz, 120 to 373VDC
- Output voltage is 24V, maximum output current is 4.5A
- Maximum output wattage is 108W, efficiency at 230VAC is 89%
- Regulated output
- Surge immunity is 300VAC for 5s
- Metal (1100 Aluminium, SGCC) case material
- Operating temperature range from -30 to +70°C
- 3 years warranty
- Switching frequency is 65KHz
- Dimension (L x W x H) is 129.0 x 97.0 x 30.0mm
Specifiche tecniche
ambito ITE
108W
4.5A
-
-
-
Fisso
To Be Advised
1Uscite
24VDC
-
-
-
da 85V AC a 264V AC
AMES100-NZ Series
Documenti tecnici (2)
Legislazione e ambiente
Certificato di conformità del prodotto