Informazioni sui prodotti
Panoramica del prodotto
779519-01 is a NI-9205 ±10V, 250kS/s, 16-Bit, 32-channel C series voltage input module. The NI‑9205 performs single-ended or differential analogue inputs, with four programmable input ranges for each. It is an effective combination of channel count and speed at a low price for an economical multifunction system. Users can choose from four programmable input ranges. To protect against signal transients, the NI‑9205 includes up to 60V of overvoltage protection between input channels and common. In addition, the NI‑9205 also includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range. It is rated for 1,000Vrms transient overvoltage protection.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Note
Do not connect the NI-9205 with DSUB to signals or use for measurements within measurement categories II, III, or IV.
Specifiche tecniche
250kSPS
32Canali
To Be Advised
16bit
da -10V a 10V
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Hungary
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto